ABB Steel Clamp for Use with Main Distribution Boards 840 mm x 2 mm x 940mm

Subtotal (1 unit)*

$422.21

(exc. GST)

$464.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$422.21

*price indicative

RS Stock No.:
203-422
Mfr. Part No.:
1STQ007686A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Sliding Clamp

Accessory Type

Clamp

Length

2mm

For Use With

Main Distribution Boards

Width

940mm

Material

Steel

Height

840mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Cable Entry Flange is a robust and versatile solution designed to meet the essential needs of modern electrical systems. It provides efficient cable entry, making installation straightforward and reliable. Ideal for modular installations, it enhances the functionality of system pro E Power setups, assuring compliance with high industry standards, including RoHS and CE regulations. This distribution board is built for those who prioritise quality and safety in their electrical management systems.

Compact design optimises space in electrical systems

Manufactured from high quality metal for enhanced durability

Lightweight design facilitates easy handling and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy