ABB Steel Clamp for Use with Main Distribution Boards 240 mm x 2 mm x 240mm

Subtotal (1 unit)*

$157.02

(exc. GST)

$172.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.02

*price indicative

RS Stock No.:
204-010
Mfr. Part No.:
1STQ007659A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Clamp

Product Type

Sliding Clamp

Length

2mm

For Use With

Main Distribution Boards

Width

240mm

Material

Steel

Height

240mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the demands of modern electrical applications. Constructed from robust materials, it ensures exceptional durability and performance for modular setups in the System pro E Power range. Featuring a smart cable entry flange, it simplifies installation and configuration across various environments.

Compatible with modular boards for versatile installations

Constructed from galvanized steel for enhanced strength

Compact design maximizes space utilization in various settings

Environmentally compliant with RoHS and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy