ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 698 mm x 698 mm x
- RS Stock No.:
- 200-475
- Mfr. Part No.:
- 1STQ009113A0000
- Brand:
- ABB
Subtotal (1 unit)*
$504.00
(exc. GST)
$554.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $504.00 |
*price indicative
- RS Stock No.:
- 200-475
- Mfr. Part No.:
- 1STQ009113A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 698mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 602mm | |
| Material | Pickled Steel Sheet | |
| Height | 698mm | |
| Series | PRVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 698mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 602mm | ||
Material Pickled Steel Sheet | ||
Height 698mm | ||
Series PRVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Vertical rear segregation is designed to deliver exceptional performance and reliability. Engineered with a robust pickled steel sheet construction, it ensures long lasting durability while facilitating effective modular system applications in power distribution. As part of the System pro E Power series, it integrates seamlessly into existing setups, allowing for tailored configurations to meet specific operational needs.
Compact design enhances installation flexibility within various environments
Lightweight structure simplifies handling and installation processes
Designed with safety standards in mind, ensuring user confidence
Offers compliance with RoHS and REACH regulations for environmental sustainability
- RS Stock No. 0200476
- Mfr. Part No. 1STQ009116A0000
Each
$558.57
- RS Stock No. 0200478
- Mfr. Part No. 1STQ009119A0000
Each
$640.14
- RS Stock No. 0202488
- Mfr. Part No. 1STQ009110A0000
Each
$459.92
- RS Stock No. 0201794
- Mfr. Part No. 1STQ009117A0000
Each
$566.86
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 698 mm x 698 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 218 mm x 218 mm x









