ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- RS Stock No.:
- 202-485
- Mfr. Part No.:
- 1STQ009104A0000
- Brand:
- ABB
Subtotal (1 unit)*
$289.68
(exc. GST)
$318.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.68 |
*price indicative
- RS Stock No.:
- 202-485
- Mfr. Part No.:
- 1STQ009104A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 695mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 265.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 695mm | |
| Series | PRVS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 695mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 265.7mm | ||
Material Pickled Steel Sheet | ||
Height 695mm | ||
Series PRVS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to meet the dynamic needs of modern electrical installations. With an exceptional design, it's ideal for modular systems, ensuring reliable performance and seamless integration into existing setups. This distribution board stands out with its robust pickled steel sheet construction, ensuring resilience and durability for demanding environments. Measuring at a compact 700mm height and 600mm width, it maximises space efficiency while maintaining easy accessibility for maintenance. The Technical specifications assure its compatibility with various modular boards within the System pro E Power range, making it a versatile choice for commercial and industrial applications. This product not only simplifies electrical management but also contributes to a safer environment with its compliance certifications.
Equipped to handle advanced electrical management
Facilitates easy access for maintenance and upgrades
Progressive design adheres to rigorous safety certifications
Supports business applications with its robust construction
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 695 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 695 mm x 490.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x