Eaton XSFDR10 Series Metal Accessory Kit for Use with Enclosure, 200 x 100 x 1000mm

Subtotal (1 unit)*

$160.46

(exc. GST)

$176.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.46

*price indicative

RS Stock No.:
121-196
Mfr. Part No.:
155542 XSFDR10-X1-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Accessory Kit

Length

200mm

For Use With

Enclosure

Width

100mm

Material

Metal

Dimensions

200 x 100 x 1000mm

Series

XSFDR10

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a versatile and reliable solution for your electrical cabinet needs. With a sleek blue colour and durable metal construction, this product offers a width of 1000mm, height of 100mm, and depth of 200mm.

Constructed from durable metal this switchgear offers long-lasting performance and reliability
Compliant with RoHS regulations for environmentally friendly operation
Designed for global marketability making it suitable for a wide range of applications

Related links