Eaton XMW0906SWD Series LV Switchgear for Use with SWD 100 mm x 200 mm x 100mm
- RS Stock No.:
- 120-883
- Mfr. Part No.:
- 169877 XMW0906SWD
- Brand:
- Eaton
Subtotal (1 unit)*
$123.86
(exc. GST)
$136.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.86 |
*price indicative
- RS Stock No.:
- 120-883
- Mfr. Part No.:
- 169877 XMW0906SWD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Extension Kit | |
| Accessory Type | LV Switchgear | |
| Length | 200mm | |
| For Use With | SWD | |
| Width | 100mm | |
| Height | 100mm | |
| Series | XMW0906SWD | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Extension Kit | ||
Accessory Type LV Switchgear | ||
Length 200mm | ||
For Use With SWD | ||
Width 100mm | ||
Height 100mm | ||
Series XMW0906SWD | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a compact and lightweight product designed for energy distribution systems. With dimensions of 200mm x 100mm x 100mm, it is ideal for use in various electrical installations.
RoHS conformity and globally marketable certification this product meets international standards for safety and environmental protection
The product is compatible with ETIM 90 standards ensuring seamless integration with existing energy distribution sys
Related links
- Eaton XMW1806SWD Series LV Switchgear for Use with SWD 100 mm x 200 mm x 100mm
- Eaton XMW0606SWD Series LV Switchgear for Use with SWD 100 mm x 200 mm x 100mm
- Eaton XMW1206SWD Series LV Switchgear for Use with SWD 100 mm x 200 mm x 100mm
- Eaton XSFDR10 Series Metal Accessory Kit for Use with Enclosure 100 mm x 200 mm x 100mm
- Eaton XPFMC100 Series Steel Busbar Accessories for Use with Busbar 100 mm x 200 mm x 100mm
- Eaton XTPFUUZ-H100 Series Steel Accessory Kit for Use with Enclosure 100 mm x 200 mm x 100mm
- Eaton XSFDR12 Series Metal Accessory Kit for Use with Enclosure 100 mm x 200 mm x 100mm
- Eaton XMW-IC-315-4 Series Accessory Kit for Use with Enclosure 60 mm x 200 mm x 100mm
