Eaton XTPFUUZ-H100 Series Steel Accessory Kit for Use with Enclosure 100 mm x 200 mm x 100mm
- RS Stock No.:
- 125-586
- Mfr. Part No.:
- 174018 XTPFUUZ-H100
- Brand:
- Eaton
Subtotal (1 unit)*
$32.90
(exc. GST)
$36.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.90 |
*price indicative
- RS Stock No.:
- 125-586
- Mfr. Part No.:
- 174018 XTPFUUZ-H100
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 200mm | |
| For Use With | Enclosure | |
| Width | 100mm | |
| Material | Steel | |
| Height | 100mm | |
| Colour | Grey | |
| Series | XTPFUUZ-H100 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 200mm | ||
For Use With Enclosure | ||
Width 100mm | ||
Material Steel | ||
Height 100mm | ||
Colour Grey | ||
Series XTPFUUZ-H100 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton main LV switchgear is designed for efficient power distribution, featuring a partition between XF modules with a busbar on top. With a height of 100mm, the steel construction with galvanized finishing ensures durability and reliability.
Modular spacing of 25mm for flexible installation options
Suitable for enclosure building width of 800mm for compatibility with different setups
Four height units with internal separation options for enhanced organization
Assembly kit construction type
- RS Stock No. 0125591
- Mfr. Part No. 174021 XTPFUUZ-H250
Each
$49.28
- RS Stock No. 0125595
- Mfr. Part No. 174026 XTPFUUZ-H600
Each
$73.43
- RS Stock No. 0121196
- Mfr. Part No. 155542 XSFDR10-X1-B
Each
$175.32
- RS Stock No. 0121046
- Mfr. Part No. 164348 XPIX40WBMCB0610
Each
$236.64
Related links
- Eaton XTPFUUZ-H300 Series Steel Accessory Kit for Use with Enclosure 300 mm x 200 mm x 300mm
- Eaton XTPFUUZ-H1000 Series Steel Accessory Kit for Use with Enclosure 1000 mm x 200 mm x 1m
- Eaton XTPFUUZ-H200 Series Steel Accessory Kit for Use with Enclosure 200 mm x 200 mm x 200mm
- Eaton XTPFUUZ-H400 Series Steel Accessory Kit for Use with Enclosure 400 mm x 200 mm x 400mm
- Eaton XTPFUUZ-H150 Series Steel Accessory Kit for Use with Enclosure 150 mm x 200 mm x 150mm
- Eaton XTPFUUZ-H800 Series Steel Accessory Kit for Use with Enclosure 800 mm x 200 mm x 800mm
- Eaton XTPFUUZ-H250 Series Steel Accessory Kit for Use with Enclosure 250 mm x 200 mm x 250mm
- Eaton XTPFUUZ-H600 Series Steel Accessory Kit for Use with Enclosure 600 mm x 200 mm x 600mm












