Eaton XTPPCCH3 Series Steel Partition for Use with Power Feeder 36 mm x 789 mm x 500mm
- RS Stock No.:
- 127-438
- Mfr. Part No.:
- 180741 XTPPCCH3S-W1000
- Brand:
- Eaton
Subtotal (1 unit)*
$1,286.16
(exc. GST)
$1,414.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,286.16 |
*price indicative
- RS Stock No.:
- 127-438
- Mfr. Part No.:
- 180741 XTPPCCH3S-W1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Accessory Kit | |
| Length | 789mm | |
| For Use With | Power Feeder | |
| Width | 500mm | |
| Material | Steel | |
| Height | 36mm | |
| Colour | Grey | |
| Series | XTPPCCH3 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Accessory Kit | ||
Length 789mm | ||
For Use With Power Feeder | ||
Width 500mm | ||
Material Steel | ||
Height 36mm | ||
Colour Grey | ||
Series XTPPCCH3 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton partition is designed for power feeder applications with a width of 1000mm. It is a ventilated partition made of sheet steel powder-spray painted RAL7035 durostone.
Ventilated partition ideal for power feeder applications
Made of durable steel with powder coating finishing
Modular spacing of 125mm for flexible installation
Suitable for enclosure buildings with a width of 1000mm and depth of 800mm
Easy assembly kit construction for quick installation
Compliant with RoHS regulations for environmentally friendly design
Related links
- Eaton XTPPCCH3S Series Steel Partition for Use with Power Feeder 36 mm x 789 mm x 400mm
- Eaton XTPP2N4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 435.5mm
- Eaton XTPPIX40BH Series Plastic Partition for Use with Busbar 33 mm x 518 mm x 856mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 899mm
- Eaton XTPPCBV3-H350W1000 Series Steel Partition for Use with Power Feeder 312 mm x 30 mm x 892mm
- Eaton XTPPCUV1-H250W800 Series Steel Partition for Use with Power Feeder 192 mm x 33 mm x 692mm
- Eaton XTPPCCV2-H500W800 Series Steel Partition for Use with Power Feeder 607 mm x 65.5 mm x 787mm
- Eaton XTPPCCV2-H500W1000 Series Steel Partition for Use with Power Feeder 607 mm x 65.5 mm x 987mm
