Eaton XTPP2N4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 435.5mm
- RS Stock No.:
- 127-683
- Mfr. Part No.:
- 180739 XTPP2N4BH-W1000
- Brand:
- Eaton
Subtotal (1 unit)*
$151.81
(exc. GST)
$166.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.81 |
*price indicative
- RS Stock No.:
- 127-683
- Mfr. Part No.:
- 180739 XTPP2N4BH-W1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Accessory Kit | |
| Accessory Type | Partition | |
| Length | 642mm | |
| For Use With | Busbar | |
| Width | 435.5mm | |
| Material | Steel | |
| Height | 27mm | |
| Colour | Grey | |
| Series | XTPP2N4BH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Accessory Kit | ||
Accessory Type Partition | ||
Length 642mm | ||
For Use With Busbar | ||
Width 435.5mm | ||
Material Steel | ||
Height 27mm | ||
Colour Grey | ||
Series XTPP2N4BH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed for efficient and reliable power distribution. With a width of 1000mm and a weight of 1.81 kilograms, this steel panel is perfect for electrical enclosures. The galvanized finish ensures durability and long-lasting
Stainless steel finish with a sleek design
Individual part construction for easy customization
RoHS compliant for environmentally friendly use
Related links
- Eaton XTPP2N4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 353.5mm
- Eaton XTPPN4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 510mm
- Eaton XTPPN4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 335mm
- Eaton XTPPIX40BH Series Plastic Partition for Use with Busbar 33 mm x 518 mm x 856mm
- Eaton XTPPCCH3 Series Steel Partition for Use with Power Feeder 36 mm x 789 mm x 500mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 899mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 1888 mm x 1 m x 1m
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.001m W 776 mm L For Use With 800 x 1000
