Eaton XTPPCCV2-H500W1000 Series Steel Partition for Use with Power Feeder 607 mm x 65.5 mm x 987mm

Subtotal (1 unit)*

$211.73

(exc. GST)

$232.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.73

*price indicative

RS Stock No.:
125-232
Mfr. Part No.:
178594 XTPPCCV2-H500W1000
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

65.5mm

For Use With

Power Feeder

Width

987mm

Material

Steel

Height

607mm

Colour

Grey

Series

XTPPCCV2-H500W1000

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton partition, closed, for power feeder is designed for HxW of 500x1000mm installations. With a product weight of 9.304 kilograms, it is suitable for enclosure building width of 1000mm and depth of 800mm. The steel material with galvanized finish ensures durability and reliability.

RoHS conform for environmental friendliness

Suitable for enclosure building width of 1000mm and depth of 800mm

Steel material with galvanized finish for durability

Each
$172.69
Each
$255.82
Each
$138.29
Each
$480.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy