Eaton XTPPCCH3S Series Steel Partition for Use with Power Feeder 36 mm x 789 mm x 400mm

Subtotal (1 unit)*

$964.02

(exc. GST)

$1,060.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$964.02

*price indicative

RS Stock No.:
127-437
Mfr. Part No.:
180740 XTPPCCH3S-W800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Accessory Kit

Accessory Type

Partition

Length

789mm

For Use With

Power Feeder

Width

400mm

Material

Steel

Height

36mm

Colour

Grey

Series

XTPPCCH3S

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton partition, ventilated for power feeder with a width of 800mm, is a versatile solution for internal separation. The Eaton xEnergy Main LV switchgear offers high-quality steel construction with powder coating in a sleek grey finish. Suitable for e

Modular spacing of 125mm for flexible installation

Robust steel construction with powder coating for durability

Easy assembly kit for quick setup

Compatible with multiple internal separation forms for versatility

RoHS compliant for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy