Eaton XTPPIX40BH Series Plastic Partition for Use with Busbar 33 mm x 518 mm x 856mm
- RS Stock No.:
- 124-904
- Mfr. Part No.:
- 177172 XTPPIX40BH-W1000
- Brand:
- Eaton
Subtotal (1 unit)*
$1,181.91
(exc. GST)
$1,300.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,181.91 |
*price indicative
- RS Stock No.:
- 124-904
- Mfr. Part No.:
- 177172 XTPPIX40BH-W1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Accessory Kit | |
| Accessory Type | Partition | |
| Length | 518mm | |
| For Use With | Busbar | |
| Width | 856mm | |
| Material | Plastic | |
| Height | 33mm | |
| Colour | Red | |
| Series | XTPPIX40BH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Accessory Kit | ||
Accessory Type Partition | ||
Length 518mm | ||
For Use With Busbar | ||
Width 856mm | ||
Material Plastic | ||
Height 33mm | ||
Colour Red | ||
Series XTPPIX40BH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a partition set designed for the IZMX40/Busbar area. It provides horizontal separation with a width of 1000mm.
Made of GFRP material for durability and safety
Ventilated and insulating for optimal performance
Easy to install and use
Provides efficient separation of cabling box and connection space
Compact design for space-saving installation
Related links
- Eaton XTPPIX40BH Series Plastic Accessory Kit for Use with Enclosure 33 mm x 518 mm x 656mm
- Eaton XPIX40BCB-H-1004 Series Accessory Kit for Use with Enclosure 40 mm x 510 mm x 856mm
- Eaton XPIX40BCB-H-1002 Series Partition for Use with Busbar 40 mm x 310 mm x 856mm
- Eaton XTPP2N4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 435.5mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 899mm
- Eaton XTPPCCH3 Series Steel Partition for Use with Power Feeder 36 mm x 789 mm x 500mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 1888 mm x 1 m x 1m
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.001m W 776 mm L For Use With 800 x 1000
