Eaton XTPPCUV1-H250W800 Series Steel Partition for Use with Power Feeder 192 mm x 33 mm x 692mm

Subtotal (1 unit)*

$397.90

(exc. GST)

$437.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$397.90

*price indicative

RS Stock No.:
125-009
Mfr. Part No.:
178393 XTPPCUV1-H250W800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Accessory Kit

Length

33mm

For Use With

Power Feeder

Width

692mm

Material

Steel

Height

192mm

Colour

Grey

Series

XTPPCUV1-H250W800

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton partition or cable gland for power sections, with dimensions of 250x800mm, is a crucial component for any LV switchgear setup. Designed, a renowned manufacturer in the industry, this product ensures efficient power distribution and management.

Modular spacing of 125mm for easy installation and maintenance

Galvanized steel construction for durability and longevity

Stainless steel finish with a sleek look

Suitable for enclosure building width and depth of 800mm for versatile usage

Various int

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy