Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 899mm
- RS Stock No.:
- 126-065
- Mfr. Part No.:
- 173042 XTPZBMH1-W1000
- Brand:
- Eaton
Subtotal (1 unit)*
$262.90
(exc. GST)
$289.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.90 |
*price indicative
- RS Stock No.:
- 126-065
- Mfr. Part No.:
- 173042 XTPZBMH1-W1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Accessories | |
| Product Type | Busbar Support | |
| Length | 752mm | |
| For Use With | Enclosure | |
| Width | 899mm | |
| Material | Steel | |
| Height | 36mm | |
| Colour | Grey | |
| Series | XTPZBMH1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Accessories | ||
Product Type Busbar Support | ||
Length 752mm | ||
For Use With Enclosure | ||
Width 899mm | ||
Material Steel | ||
Height 36mm | ||
Colour Grey | ||
Series XTPZBMH1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable solution for your electrical cabinet needs. With a steel construction and galvanized surface finishing, this product offers durability and longevity.
RoHS compliant for environmental standards
Internal separation options for increased versatility
Globally marketable product suitable for public consumption
Related links
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 324mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 1.099m
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 999mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 699mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 499mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 1.249m
- Eaton XTPP2N4BH Series Steel Partition for Use with Busbar 27 mm x 642 mm x 435.5mm
- Eaton XTPPIX40BH Series Plastic Partition for Use with Busbar 33 mm x 518 mm x 856mm
