Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 453.5mm

Subtotal (1 unit)*

$82.95

(exc. GST)

$91.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.95

*price indicative

RS Stock No.:
127-277
Mfr. Part No.:
180745 XTPP2N4MEH-W1000D116
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Accessory Kit

Length

115mm

For Use With

Enclosure

Width

453.5mm

Material

Steel

Height

75mm

Colour

Grey

Series

XTPP2N4MEH

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton horizontal partition is designed to be used above or below two NZM4 units, with a width and depth of 1000 x 116 mm. It is a part of the Eaton xEnergy Main LV switchgear product line, featuring a powder-coated steel construction in a grey RAL 703

RoHS compliant for environmental friendliness

Modular spacing of 125 mm for easy installation

Suitable for internal separation forms 2a 2b 3a 3b 4a and 4b

Each
$478.47
  • RS Stock No. 0127210
  • Mfr. Part No. 180759 XTPPN4MEH-W600D281
Each
$119.87
Each
$105.07
Each
$71.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy