Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 353.5mm

Subtotal (1 unit)*

$74.65

(exc. GST)

$82.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.65

*price indicative

RS Stock No.:
127-276
Mfr. Part No.:
180744 XTPP2N4MEH-W800D116
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Accessory Kit

Length

115mm

For Use With

Enclosure

Width

353.5mm

Material

Steel

Height

75mm

Colour

Grey

Series

XTPP2N4MEH

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is designed to provide a horizontal partition above/below two NZM4 units, with a width and depth of 800 x 116 mm. The steel construction with powder coating in grey RAL 7035 ensures durability and a sleek appearance.

Modular spacing of 125 mm for flexible installation

Powder-coated steel construction for durability and a stylish finish

Multiple internal separation forms supported for efficient organization

RoHS compliant for environmentally friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy