Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 453.5mm
- RS Stock No.:
- 127-236
- Mfr. Part No.:
- 180757 XTPP2N4MEH-W1000D211
- Brand:
- Eaton
Subtotal (1 unit)*
$98.06
(exc. GST)
$107.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.06 |
*price indicative
- RS Stock No.:
- 127-236
- Mfr. Part No.:
- 180757 XTPP2N4MEH-W1000D211
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Accessory Kit | |
| Accessory Type | Partition | |
| Length | 196.5mm | |
| For Use With | Enclosure | |
| Width | 453.5mm | |
| Material | Steel | |
| Height | 75mm | |
| Colour | Grey | |
| Series | XTPP2N4MEH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Accessory Kit | ||
Accessory Type Partition | ||
Length 196.5mm | ||
For Use With Enclosure | ||
Width 453.5mm | ||
Material Steel | ||
Height 75mm | ||
Colour Grey | ||
Series XTPP2N4MEH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton horizontal partition is designed to be installed above or below two NZM4 units, with dimensions of 1000 x 211 mm. It is part of the xEnergy Main LV switchgear range, suitable for enclosure building widths of 1000 mm and depths of 211 mm.
Steel construction ensures durability and longevity
Powder coating finish in grey RAL 7035 for a professional look
Internal separation forms 2a 2b 3a 3b 4a and 4b supported for versatile usage
- RS Stock No. 0124863
- Mfr. Part No. 178626 XPNCCB08
Each
$478.47
- RS Stock No. 0202387
- Mfr. Part No. 1STQ008121A0000
Each
$105.07
- RS Stock No. 0127210
- Mfr. Part No. 180759 XTPPN4MEH-W600D281
Each
$119.87
- RS Stock No. 2731096
- Mfr. Part No. CD712
Each
$4.89
Related links
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 353.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 453.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 279.6 mm x 453.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 162 mm x 453.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 453.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 343 mm x 453.5mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 335mm












