Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 453.5mm
- RS Stock No.:
- 127-213
- Mfr. Part No.:
- 180761 XTPP2N4MEH-W1000D281
- Brand:
- Eaton
Subtotal (1 unit)*
$111.96
(exc. GST)
$123.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.96 |
*price indicative
- RS Stock No.:
- 127-213
- Mfr. Part No.:
- 180761 XTPP2N4MEH-W1000D281
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Accessory Kit | |
| Accessory Type | Partition | |
| Length | 251.7mm | |
| For Use With | Enclosure | |
| Width | 453.5mm | |
| Material | Steel | |
| Height | 75mm | |
| Colour | Grey | |
| Series | XTPP2N4MEH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Accessory Kit | ||
Accessory Type Partition | ||
Length 251.7mm | ||
For Use With Enclosure | ||
Width 453.5mm | ||
Material Steel | ||
Height 75mm | ||
Colour Grey | ||
Series XTPP2N4MEH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton horizontal partition is designed to be used above or below two NZM4 units, with a width and depth of 1000 x 281 mm. It is constructed from sheet steel and powder-spray painted in RAL 7035 grey.
Constructed from durable steel material with a powder coating finish for long-lasting performance
Designed for specific internal separation forms (2a 2b 3a 3b 4a 4b) to meet various installation requirements
Compliant with RoHS standards for environmentally-friendly manufacturing practices
Part of the globally marketable xEnergy Main LV switchgear family ensuring compatibility and consistency across installations
- RS Stock No. 0127835
- Mfr. Part No. 180753 XTPP2N4MEH-W1000D291
Each
$122.03
- RS Stock No. 0127211
- Mfr. Part No. 180760 XTPP2N4MEH-W800D281
Each
$92.41
- RS Stock No. 0127277
- Mfr. Part No. 180745 XTPP2N4MEH-W1000D116
Each
$82.95
- RS Stock No. 0127190
- Mfr. Part No. 180765 XTPP2N4MEH-W1000D368
Each
$135.96
Related links
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 353.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 279.6 mm x 453.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 453.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 162 mm x 453.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 453.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 343 mm x 453.5mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 335mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 510mm












