Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 343 mm x 353.5mm

Subtotal (1 unit)*

$113.93

(exc. GST)

$125.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.93

*price indicative

RS Stock No.:
127-189
Mfr. Part No.:
180764 XTPP2N4MEH-W800D368
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Accessory Kit

Length

343mm

For Use With

Enclosure

Width

353.5mm

Material

Steel

Height

75mm

Colour

Grey

Series

XTPP2N4MEH

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a horizontal partition designed to be installed above or below two NZM4 units. With a width and depth of 800 x 368 mm, this steel partition is powder-coated in grey RAL 7035.

Modular spacing of 125 mm for flexible installation

Powder-coated steel construction for durability

RoHS compliant for environmental friendliness

Individual part construction for easy installation and maintenance

Each
$478.47
  • RS Stock No. 0127210
  • Mfr. Part No. 180759 XTPPN4MEH-W600D281
Each
$119.87
  • RS Stock No. 0254116
  • Mfr. Part No. 260794 XIOC-BP-2
Each
$117.28
Each
$105.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy