Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 353.5mm
- RS Stock No.:
- 127-211
- Mfr. Part No.:
- 180760 XTPP2N4MEH-W800D281
- Brand:
- Eaton
Subtotal (1 unit)*
$92.41
(exc. GST)
$101.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.41 |
*price indicative
- RS Stock No.:
- 127-211
- Mfr. Part No.:
- 180760 XTPP2N4MEH-W800D281
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Accessory Kit | |
| Length | 251.7mm | |
| For Use With | Enclosure | |
| Width | 353.5mm | |
| Material | Steel | |
| Height | 75mm | |
| Colour | Grey | |
| Series | XTPP2N4MEH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Accessory Kit | ||
Length 251.7mm | ||
For Use With Enclosure | ||
Width 353.5mm | ||
Material Steel | ||
Height 75mm | ||
Colour Grey | ||
Series XTPP2N4MEH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton horizontal partition above/below two NZM4 units is a versatile solution for electrical cabinet enclosures. With dimensions of 800 x 281 mm, this powder-coated steel panel is designed for internal separation and offers a modular spacing of 12.5 m
Powder-coated steel construction for durability and longevity
Complies with RoHS standards for environmental sustainability
Designed for internal separation with various form options
Globally marketable as part of the xEnergy Main LV switchgear family
Related links
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 453.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 353.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 343 mm x 353.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 279.6 mm x 353.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 162 mm x 353.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 353.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 279.6 mm x 453.5mm
- Eaton XTPP2N4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 453.5mm
