Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 162 mm x 510mm
- RS Stock No.:
- 127-309
- Mfr. Part No.:
- 180747 XTPPN4MEH-W600D168
- Brand:
- Eaton
Subtotal (1 unit)*
$98.55
(exc. GST)
$108.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.55 |
*price indicative
- RS Stock No.:
- 127-309
- Mfr. Part No.:
- 180747 XTPPN4MEH-W600D168
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Accessory Kit | |
| Accessory Type | Partition | |
| Length | 162mm | |
| For Use With | Enclosure | |
| Width | 510mm | |
| Material | Steel | |
| Height | 75mm | |
| Colour | Grey | |
| Series | XTPPN4MEH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Accessory Kit | ||
Accessory Type Partition | ||
Length 162mm | ||
For Use With Enclosure | ||
Width 510mm | ||
Material Steel | ||
Height 75mm | ||
Colour Grey | ||
Series XTPPN4MEH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable solution for your electrical cabinet needs. With a width of 510mm and a height of 75mm, this horizontal partition above/below NZM4, with dimensions of 600 x 168 mm, is designed to meet your enclosure building req
Steel material with powder coating for durability
No cable entry for a clean and organized setup
Versatile internal separation forms supported
Suitable for global markets with RoHS compliance
Easy to install in your electrical cabinet setup
Provides organized internal separations for better cable management
Durable construction ensures long-lasting performance
Globally marketable product for various applications
Compliance with RoHS regulations for environmental friendliness
- RS Stock No. 0124863
- Mfr. Part No. 178626 XPNCCB08
Each
$478.47
- RS Stock No. 0127210
- Mfr. Part No. 180759 XTPPN4MEH-W600D281
Each
$119.87
- RS Stock No. 0621891
- Mfr. Part No. 8PQ2055-8BA04
Each
$257.10
- RS Stock No. 0127217
- Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$16.53
Related links
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 162 mm x 335mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 343 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 279.6 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 335mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 196.5 mm x 335mm












