Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 343 mm x 510mm

Subtotal (1 unit)*

$146.19

(exc. GST)

$160.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.19

*price indicative

RS Stock No.:
127-188
Mfr. Part No.:
180763 XTPPN4MEH-W600D368
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Accessory Kit

Accessory Type

Partition

Length

343mm

For Use With

Enclosure

Width

510mm

Material

Steel

Height

75mm

Colour

Grey

Series

XTPPN4MEH

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear horizontal partition is designed to fit above or below the NZM4 model, with dimensions of 600 x 368 mm. It is made of sturdy steel with a powder-coated finish in grey (RAL 7035) for durability and longevity.

Sturdy steel construction with powder-coated finish for durability

Effective internal separation with various form options available

RoHS compliant and globally marketable for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy