Eaton XPBMB0610-S Series Steel Accessory Kit for Use with Enclosure 643 mm x 25 mm x 433mm

Subtotal (1 unit)*

$165.52

(exc. GST)

$182.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.52

*price indicative

RS Stock No.:
126-210
Mfr. Part No.:
174572 XPBMB0610-S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

25mm

For Use With

Enclosure

Width

433mm

Material

Steel

Height

643mm

Colour

Grey

Series

XPBMB0610-S

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton Main LV switchgear is a versatile and reliable solution for electrical enclosures. With a steel construction and galvanized surface finish, this product ensures durability and longevity.

Flexible modular spacing of 125mm for customized setups

Divider panel design for internal separation forms 2a 2b 3a 3b 4a and 4b

Suitable for enclosures with a width of 1000mm and a depth of 600mm

Sleek stainless steel colour for a modern aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy