Eaton XPBMB0608-S Series Steel Accessory Kit for Use with Enclosure 643 mm x 25 mm x 333mm
- RS Stock No.:
- 126-209
- Mfr. Part No.:
- 174571 XPBMB0608-S
- Brand:
- Eaton
Subtotal (1 unit)*
$164.80
(exc. GST)
$181.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.80 |
*price indicative
- RS Stock No.:
- 126-209
- Mfr. Part No.:
- 174571 XPBMB0608-S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 25mm | |
| For Use With | Enclosure | |
| Width | 333mm | |
| Material | Steel | |
| Height | 643mm | |
| Colour | Grey | |
| Series | XPBMB0608-S | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 25mm | ||
For Use With Enclosure | ||
Width 333mm | ||
Material Steel | ||
Height 643mm | ||
Colour Grey | ||
Series XPBMB0608-S | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed for efficient power distribution in various applications. With a modular spacing of 12.5mm, this steel cabinet enclosure with galvanized surface finishing offers durability and reliability.
Suitable for enclosure building width of 800mm and depth of 600mm for easy integration
Stainless steel colour for a sleek and professional look
Multiple internal separation forms for flexible configuration
- RS Stock No. 0126210
- Mfr. Part No. 174572 XPBMB0610-S
Each
$165.52
- RS Stock No. 0103972
- Mfr. Part No. 138658 DAS-SET/250-CS
Each
$125.34
- RS Stock No. 0125731
- Mfr. Part No. 174016 XTPFUUH1-MW600
Each
$70.86
- RS Stock No. 0103955
- Mfr. Part No. 138656 DAS-SET/150-CS
Each
$113.71
Related links
- Eaton XPBMB0610-S Series Steel Accessory Kit for Use with Enclosure 643 mm x 25 mm x 433mm
- Kimberly Clark White Hand Towel 438 mm x 258 mm x 333mm
- Justrite Red Polyethylene Safety Storage Cabinet, 400 mm x 333mm x 90 mm
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton 95540 Series Enclosure 85 mm x 85 mm x 65mm
- Eaton xEnergy Main Series Steel Shutter for Use with PIFT 80 mm x 200 mm x 180mm
- Eaton XDSF16 Series Busbar Accessories for Use with Busbar 103 mm x 65 mm x 250mm
- Eaton xEnergy Series Steel Screw 10 mm x 153 mm x 10mm












