Eaton XTPZSSZ1 Series Steel Accessory Kit for Use with Enclosure 1.75 m x 682 mm x 1.753m

Subtotal (1 unit)*

$537.70

(exc. GST)

$591.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$537.70

*price indicative

RS Stock No.:
125-857
Mfr. Part No.:
172698 XTPZSSZ1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

682mm

For Use With

Enclosure

Width

1.753m

Material

Steel

Height

1.75m

Colour

Grey

Series

XTPZSSZ1

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Main LV switchgear is a high-quality product designed to meet your electrical engineering needs. With a product weight of 29.416 kilograms and dimensions of 682mm x 1753mm x 30mm, this switchgear is perfect for enclosure building.

Modular spacing of 125mm for flexible installation

Stainless steel colour adds a sleek look to your setup

Assembly kit construction type for easy installation

Suitable for internal separation forms 2a 2b 3a 3b 4a and 4b

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy