Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 1.099m
- RS Stock No.:
- 126-068
- Mfr. Part No.:
- 173044 XTPZBMH1-W1200
- Brand:
- Eaton
Subtotal (1 unit)*
$329.26
(exc. GST)
$362.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.26 |
*price indicative
- RS Stock No.:
- 126-068
- Mfr. Part No.:
- 173044 XTPZBMH1-W1200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar Accessories | |
| Length | 752mm | |
| For Use With | Enclosure | |
| Width | 1.099m | |
| Material | Steel | |
| Height | 36mm | |
| Colour | Grey | |
| Series | XTPZBMH1 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Support | ||
Accessory Type Busbar Accessories | ||
Length 752mm | ||
For Use With Enclosure | ||
Width 1.099m | ||
Material Steel | ||
Height 36mm | ||
Colour Grey | ||
Series XTPZBMH1 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable solution for separating busbar and mounting kit areas with a width of 1200mm. Designed with high-quality steel and galvanized surface finishing, this LV switchgear is suitable for various enclosure building requi
Suitable for internal separation forms 2a 2b 3a 3b 4a and 4b
Galvanized steel construction for durability
Modular spacing of 125
Related links
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 899mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 324mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 999mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 699mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 499mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 1.249m
- Bopla BOS Series Black ABS Handheld Enclosure Integral Battery Compartment 157 mm x 30 mm x, 84 mm
- OPTIBELT Drive Belt 730 mm Length
