Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 1.249m

Subtotal (1 unit)*

$393.15

(exc. GST)

$432.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$393.15

*price indicative

RS Stock No.:
126-069
Mfr. Part No.:
173045 XTPZBMH1-W1350
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar Support

Accessory Type

Busbar Accessories

Length

752mm

For Use With

Enclosure

Width

1.249m

Material

Steel

Height

36mm

Colour

Grey

Series

XTPZBMH1

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a high-quality product designed for efficient electrical cabinet solutions. With a stainless steel finish and galvanized surface, this product offers durability and reliability. Suitable for enclosure building width of 1249

RoHS Compliant

Durable Finish

Global Marketability

Suitable for internal separation forms 2a 2b 3a 3b 4a and 4b for flexible usage options

Secure Design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy