Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 499mm
- RS Stock No.:
- 126-072
- Mfr. Part No.:
- 173047 XTPZBMH1-W600
- Brand:
- Eaton
Subtotal (1 unit)*
$183.31
(exc. GST)
$201.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.31 |
*price indicative
- RS Stock No.:
- 126-072
- Mfr. Part No.:
- 173047 XTPZBMH1-W600
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar Accessories | |
| Length | 752mm | |
| For Use With | Enclosure | |
| Width | 499mm | |
| Material | Steel | |
| Height | 36mm | |
| Colour | Grey | |
| Series | XTPZBMH1 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Support | ||
Accessory Type Busbar Accessories | ||
Length 752mm | ||
For Use With Enclosure | ||
Width 499mm | ||
Material Steel | ||
Height 36mm | ||
Colour Grey | ||
Series XTPZBMH1 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a high-quality product designed for efficient electrical engineering, automation, and process control applications. With its steel construction and galvanized surface finish, this switchgear offers durability and re
Reliable solution for electrical engineering applications
Durable design ensures longevity
Flexible installation options for customized setups
Optimal organization for efficient workflow
Related links
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 324mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 699mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 899mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 999mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 1.099m
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 1.249m
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 199 mm x 199 mm x 499mm
- OPTIBELT Drive Belt 730 mm Length
