Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 699mm

Subtotal (1 unit)*

$216.97

(exc. GST)

$238.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.97

*price indicative

RS Stock No.:
126-074
Mfr. Part No.:
173048 XTPZBMH1-W800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Busbar Accessories

Product Type

Busbar Support

Length

752mm

For Use With

Enclosure

Width

699mm

Material

Steel

Height

36mm

Colour

Grey

Series

XTPZBMH1

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a reliable and durable solution for electrical cabinet enclosures. With a stylish stainless steel finish and sturdy steel material, this switchgear is suitable for enclosure building with a width of 699mm and depth

Durable steel material for long-lasting performance

RoHS conform and globally marketable for high quality

Assembly kit construction type for easy installation

Various internal separation forms available for customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy