Eaton XP2N4W-R-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 351 mm x 710mm

Subtotal (1 unit)*

$155.37

(exc. GST)

$170.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.37

*price indicative

RS Stock No.:
124-981
Mfr. Part No.:
178619 XP2N4W-R-MCB08
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

351mm

For Use With

Enclosure

Width

710mm

Material

Steel

Height

60.5mm

Colour

Grey

Series

XP2N4W-R-MCB08

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear partition unit with 2xNZM4 component mounting area/cable connection area. It features a withdrawable unit with a remote operator and a main busbar back for convenient installation.

Main busbar back for efficient power distribution

Suitable for enclosure building width of 800mm

Galvanized steel construction for durability

With cable entry and lock for secure installation

Individual part construction for flexible configuration

Co

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy