Eaton XPN4F-D-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- RS Stock No.:
- 125-069
- Mfr. Part No.:
- 178647 XPN4F-D-MCB08
- Brand:
- Eaton
Subtotal (1 unit)*
$117.54
(exc. GST)
$129.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.54 |
*price indicative
- RS Stock No.:
- 125-069
- Mfr. Part No.:
- 178647 XPN4F-D-MCB08
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| Length | 261mm | |
| For Use With | Enclosure | |
| Width | 710mm | |
| Material | Steel | |
| Height | 60.5mm | |
| Colour | Grey | |
| Series | XPN4F-D-MCB08 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
Length 261mm | ||
For Use With Enclosure | ||
Width 710mm | ||
Material Steel | ||
Height 60.5mm | ||
Colour Grey | ||
Series XPN4F-D-MCB08 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton partition, NZM4 component mounting area/cable connection area, fixed mounting with rotary handle, main busbar back, W=800mm LV switchgear 's xEnergy Main series is designed for efficient power distribution.
Compact design for space-saving installation
Durable steel construction with galvanized finish
RoHS conform for environmental compliance
Suitable for worldwide use with multi-language support
Easy installation and maintenance
Related links
- Eaton XP2N4F-D-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XPN4F-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XPN4F-R-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XPN4F-DV-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XP2N4F-R-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XPN4W-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XP2N4W-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XP2N4F-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
