Eaton XP2N4F-R-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm

Subtotal (1 unit)*

$145.22

(exc. GST)

$159.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.22

*price indicative

RS Stock No.:
125-063
Mfr. Part No.:
178617 XP2N4F-R-MCB08
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

261mm

For Use With

Enclosure

Width

710mm

Material

Steel

Height

60.5mm

Colour

Grey

Series

XP2N4F-R-MCB08

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Main LV switchgear partition with a 2xNZM4 component mounting area/cable connection area. It features fixed mounting with remote operator and a main busbar back, with a width of 800mm.

Fixed mounting with remote operator for easy operation

Main busbar back for efficient power distribution

Galvanized steel construction for durability

Stainless steel finish for a sleek appearance

RoHS compliant for environmentally friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy