Eaton XP2N4W-R-MCB10 Series Steel Partition for Use with Enclosure 60.5 mm x 351 mm x 910mm
- RS Stock No.:
- 124-983
- Mfr. Part No.:
- 178621 XP2N4W-R-MCB10
- Brand:
- Eaton
Subtotal (1 unit)*
$170.55
(exc. GST)
$187.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.55 |
*price indicative
- RS Stock No.:
- 124-983
- Mfr. Part No.:
- 178621 XP2N4W-R-MCB10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Length | 351mm | |
| For Use With | Enclosure | |
| Width | 910mm | |
| Material | Steel | |
| Height | 60.5mm | |
| Colour | Grey | |
| Series | XP2N4W-R-MCB10 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Length 351mm | ||
For Use With Enclosure | ||
Width 910mm | ||
Material Steel | ||
Height 60.5mm | ||
Colour Grey | ||
Series XP2N4W-R-MCB10 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear partitioned unit with a withdrawable remote operator. It features a main busbar back and a 2xNZM4 component mounting area/cable connection area.
Partitioned unit with withdrawable remote operator for easy maintenance and operation
Main busbar back and 2xNZM4 component mounting area/cable connection area
RoHS conform and globally marketable for reliable performance
Galvanized steel construction
Related links
- Eaton XP2N4W-MCB10 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 910mm
- Eaton XP2N4W-R-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 351 mm x 710mm
- Eaton XP2N4F-DV-MCB10 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 910mm
- Eaton XPN4W-R-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 351 mm x 710mm
- Eaton XP2N4W-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XPMMBA10 Series Steel Accessory Kit for Use with Enclosure 100.8 mm x 221 mm x 910mm
- RS PRO White ESD-Safe Mat Cleanroom, 910 mm x 910mm x 1.65 mm
- RS PRO Blue ESD-Safe Mat Cleanroom, 910 mm x 910mm x 1.65 mm
