Eaton XPN4W-R-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 351.4 mm x 510mm

Subtotal (1 unit)*

$116.08

(exc. GST)

$127.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.08

*price indicative

RS Stock No.:
124-984
Mfr. Part No.:
178645 XPN4W-R-MCB06
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

351.4mm

For Use With

Enclosure

Width

510mm

Material

Steel

Height

60.5mm

Colour

Grey

Series

XPN4W-R-MCB06

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a high-quality partition system designed for efficient component mounting and cable connection. With a width of 600mm, this withdrawable unit features a remote operator and main busbar back.

Constructed from galvanized sheet steel for durability

Stainless steel finish adds a sleek and professional look

With lock mechanism for secure operation

Individual part construction for flexibility

Complies with RoHS regulations for environmental fri

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy