Eaton XPN4F-R-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm

Subtotal (1 unit)*

$102.61

(exc. GST)

$112.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.61

*price indicative

RS Stock No.:
124-751
Mfr. Part No.:
178606 XPN4F-R-MCB06
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

261mm

For Use With

Enclosure

Width

510mm

Material

Steel

Height

60.5mm

Colour

Grey

Series

XPN4F-R-MCB06

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton main LV switchgear is a versatile solution for various electrical applications. With a fixed mounting design and a main busbar back, this partition is suitable for enclosures with a width of 600mm.

Modular spacing of 125mm for flexible installation

Stainless steel finish for a sleek look and corrosion resistance

Individual part construction for easy maintenance and customization

RoHS compliance for environmental sustainability

Compatible with a

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy