Eaton XPNW-R-BCB-2-0606 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 589mm
- RS Stock No.:
- 125-148
- Mfr. Part No.:
- 178633 XPNW-R-BCB-2-0606
- Brand:
- Eaton
Subtotal (1 unit)*
$132.88
(exc. GST)
$146.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.88 |
*price indicative
- RS Stock No.:
- 125-148
- Mfr. Part No.:
- 178633 XPNW-R-BCB-2-0606
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Length | 191mm | |
| For Use With | Enclosure | |
| Width | 589mm | |
| Material | Steel | |
| Height | 43.2mm | |
| Colour | Grey | |
| Series | XPNW-R-BCB-2-0606 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Length 191mm | ||
For Use With Enclosure | ||
Width 589mm | ||
Material Steel | ||
Height 43.2mm | ||
Colour Grey | ||
Series XPNW-R-BCB-2-0606 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear high-quality partition designed for electrical enclosures. With its compact dimensions of 600x600mm, it is suitable for cable connection areas and busbar areas.
Withdrawable unit with remote operator for convenient control
Steel construction with galvanized surface finish for durability
Individual part construction for easy installation
Lock feature for secure operation
Compliant with RoHS standards for envir
Related links
- Eaton XPNW-R-BCB-2-1006 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 989mm
- Eaton XPNW-R-BCB-2-0406 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 414mm
- Eaton XPNW-R-BCB-2-0806 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 789mm
- Eaton XPNW-R-BCB-2-0608 Series Steel Partition for Use with Enclosure 43.2 mm x 391 mm x 589mm
- Eaton XPNW-R-BCB-2-0408 Series Steel Partition for Use with Enclosure 43.2 mm x 391 mm x 414mm
- Eaton XPNW-R-BCB-2-1008 Series Steel Partition for Use with Enclosure 43.2 mm x 391 mm x 989mm
- Eaton XPNW-R-BCB-2-0808 Series Steel Partition for Use with Enclosure 43.2 mm x 391 mm x 789mm
- Eaton XPNBCB-2-0606 Series Steel Partition for Use with Enclosure 43.2 mm x 280 mm x 589mm
