Eaton XPNW-R-BCB-2-0806 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 789mm

Subtotal (1 unit)*

$123.41

(exc. GST)

$135.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.41

*price indicative

RS Stock No.:
125-149
Mfr. Part No.:
178637 XPNW-R-BCB-2-0806
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

191mm

For Use With

Enclosure

Width

789mm

Material

Steel

Height

43.2mm

Colour

Grey

Series

XPNW-R-BCB-2-0806

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a partition with a withdrawable unit and remote operator. It is designed for cable connection area/busbar area and has dimensions of 800x600mm (WxD).

Made of galvanized steel with a stainless steel color

Easy installation with lock feature

High operational safety and reliability

RoHS conform and globally marketable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy