Eaton XPNCCB08 Series Steel Partition for Use with Enclosure 655 mm x 710 mm x 60mm

Subtotal (1 unit)*

$478.47

(exc. GST)

$526.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$478.47

*price indicative

RS Stock No.:
124-863
Mfr. Part No.:
178626 XPNCCB08
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

710mm

For Use With

Enclosure

Width

60mm

Material

Steel

Height

655mm

Colour

Grey

Series

XPNCCB08

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton vertical partition is a component of Eaton's xEnergy Main LV switchgear system. It is designed for cable connection areas and features space for two fixed mounting NZM4 units.

Made of durable sheet steel

Includes all necessary fixing materials

Modular spacing of 125mm

Galvanized finish for corrosion resistance

Suitable for enclosure building with 0mm width

Easy to install and maintain

Rugged construction for long-lasting

Each
$105.07
Each
$4.89
Each
$4.59
  • RS Stock No. 0127678
  • Mfr. Part No. 180736 XTPPN4BH-W425
Each
$72.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy