Eaton XPNW-R-CCB08 Series Steel Partition for Use with Enclosure 655 mm x 710 mm x 60mm

Subtotal (1 unit)*

$480.86

(exc. GST)

$528.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$480.86

*price indicative

RS Stock No.:
124-864
Mfr. Part No.:
178628 XPNW-R-CCB08
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

710mm

For Use With

Enclosure

Width

60mm

Material

Steel

Height

655mm

Colour

Grey

Series

XPNW-R-CCB08

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear, represented by the is a vertical partition with 2x NZM that has a depth of 800mm. This high-quality switchgear is designed to provide efficient cable connection and is suitable for various applications.

Surface finishing

RoHS conform

Each
$478.47
Each
$535.36
Each
$116.08
Each
$93.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy