Eaton XPNW-R-BCB-2-1006 Series Steel Partition for Use with Enclosure 43.2 mm x 191 mm x 989mm

Subtotal (1 unit)*

$138.29

(exc. GST)

$152.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.29

*price indicative

RS Stock No.:
125-150
Mfr. Part No.:
178641 XPNW-R-BCB-2-1006
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

191mm

For Use With

Enclosure

Width

989mm

Material

Steel

Height

43.2mm

Colour

Grey

Series

XPNW-R-BCB-2-1006

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear partitioned unit with a remote operator. It is designed for cable connection area/busbar area applications with dimensions of 1000x600mm. This switchgear offers a compact and cost-effective solution for various electrical applications.

Compact and lightweight design

Easy installation and maintenance

Durable steel construction with galvanized surface finish

Compliant with RoHS regulations

Suitable for various electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy