Eaton XPNW-R-BCB-2-1008 Series Steel Partition for Use with Enclosure 43.2 mm x 391 mm x 989mm

Subtotal (1 unit)*

$164.80

(exc. GST)

$181.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.80

*price indicative

RS Stock No.:
124-970
Mfr. Part No.:
178643 XPNW-R-BCB-2-1008
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

391mm

For Use With

Enclosure

Width

989mm

Material

Steel

Height

43.2mm

Colour

Grey

Series

XPNW-R-BCB-2-1008

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear partition is a versatile and reliable solution for your electrical enclosure needs. With a compact design and a size of 1000x800mm, this partition is perfect for cable connection and busbar areas.

Durable steel construction with a galvanized surface finish

Suitable for various applications

No calibration required for easy installation

Complies with the RoHS standard for environmental friendliness

Globally marketable ensuring quality and reliabi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy