Eaton APH-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- RS Stock No.:
- 121-201
- Mfr. Part No.:
- 156899 APH-L
- Brand:
- Eaton
Subtotal (1 unit)*
$83.89
(exc. GST)
$92.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.89 |
*price indicative
- RS Stock No.:
- 121-201
- Mfr. Part No.:
- 156899 APH-L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover Plate | |
| Product Type | Handle | |
| Length | 215mm | |
| For Use With | Enclosure | |
| Width | 100mm | |
| Material | Plastic | |
| Height | 75mm | |
| Colour | Grey | |
| Series | APH-L | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover Plate | ||
Product Type Handle | ||
Length 215mm | ||
For Use With Enclosure | ||
Width 100mm | ||
Material Plastic | ||
Height 75mm | ||
Colour Grey | ||
Series APH-L | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Cover plate holder is the perfect solution for your installation needs. With a sleek grey colour and sturdy plastic material, this product is designed to meet all your requirements. The product dimensions of 215mm length, 75mm height, and 100mm width make it suitable for a wide range of enclosure building projects.
Enhanced durability and aesthetics for long lasting performance
Environmental sustainability with RoHS conformity
High quality assurance with association to the xEnergy Basic range
Versatile use in various enclosure building projects
Easy installation
Related links
- Eaton APHL-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- Eaton APHL05-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- Eaton APH05-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- Eaton XVTL-EW-L Series Steel Accessory Kit for Use with Enclosure 75 mm x 215 mm x 100mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 600 mm x 100mm
- ABB ARIA Series Plastic Enclosure 170 mm x 215 mm x 315 mm
- ABB ARIA Series Plastic Enclosure 315 mm x 215 mm x 170 mm
- Eaton Eaton xEnergy Series Plastic Cover 25 mm x 950 mm x 660mm
