Eaton XVTL-EW-L Series Steel Accessory Kit for Use with Enclosure 75 mm x 215 mm x 100mm
- RS Stock No.:
- 121-200
- Mfr. Part No.:
- 156898 XVTL-EW-L
- Brand:
- Eaton
Subtotal (1 unit)*
$390.80
(exc. GST)
$429.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.80 |
*price indicative
- RS Stock No.:
- 121-200
- Mfr. Part No.:
- 156898 XVTL-EW-L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Accessory Kit | |
| Length | 215mm | |
| For Use With | Enclosure | |
| Width | 100mm | |
| Material | Steel | |
| Height | 75mm | |
| Series | XVTL-EW-L | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Accessory Kit | ||
Length 215mm | ||
For Use With Enclosure | ||
Width 100mm | ||
Material Steel | ||
Height 75mm | ||
Series XVTL-EW-L | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Mounting Angle Bracket is a versatile accessory designed for optimal mounting and installation of equipment.
RoHS Conformity
Compatibility with Eaton xEffect xVtl Range
Global Marketability
Easy Installation
Related links
- Eaton APHL-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- Eaton APH05-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- Eaton APHL05-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- Eaton APH-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- Eaton xEnergy Main Series Hinge Set 50 mm x 215 mm x 120mm
- RS PRO Through Bolt 20 x 215 mm x 215 mm 22 mm
- Fibox CAB P Series Polyester Wall Box 315 mm x 215 mm x 170 mm
- RS PRO Bright Zinc Plated Through Bolt 20 mm x 215 mm 22 mm
