Eaton Eaton xEnergy Series Plastic Cover 25 mm x 950 mm x 660mm

Subtotal (1 unit)*

$240.51

(exc. GST)

$264.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.51

*price indicative

RS Stock No.:
245-875
Mfr. Part No.:
133078 XPC0610
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Enclosure Accessory

Length

950mm

Width

660mm

Material

Plastic

Height

25mm

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEnergy Main LV switchgear cover offers exceptional protection and innovative design, tailored for effective integration into various applications. Engineered for a maximum HxW of 600x1000mm, this transparent cover seamlessly combines functionality with versatility. The robust plastic material ensures long-lasting durability, making it an ideal addition to any electrical cabinet or housing. With precise dimensions, including a depth of 950mm and a height of 25mm, this cover not only optimizes space but also enhances aesthetic appeal. Suitable for diverse mounting positions, it exemplifies Eaton's commitment to quality and reliability in energy management solutions. Embrace efficiency and safety with this expertly crafted cover, designed to support optimal performance in any environment.

Transparent design allows for clear visibility of internal components

Constructed from high-quality plastic for prolonged service life

Customisable to fit various applications with ease

Offers reliable protection against environmental factors

Facilitates simplified installation and maintenance processes

Engineered to align with RoHS compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy