Eaton APH05-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm

Subtotal (1 unit)*

$102.82

(exc. GST)

$113.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.82

*price indicative

RS Stock No.:
121-203
Mfr. Part No.:
156901 APH05-L
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Holder

Accessory Type

Cover Plate

Length

215mm

For Use With

Enclosure

Width

100mm

Material

Plastic

Height

75mm

Colour

Grey

Series

APH05-L

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Basic installation component is a cover plate holder designed to meet your installation needs. With a product length of 215 millimetres, height of 75 millimetres, and width of 100 millimetres, this mounting kit is an essential accessory for your electrical setup. Made from high quality plastic material in a sleek grey colour, it offers durability and style in one package. RoHS conform, this product ensures your compliance with industry standards.

Practical cover plate holder for installations

Compatible with xEnergy Basic range

Lightweight design weighing only 0.25 kilograms

Easy to install and maintain

Durable plastic construction ensures longevity

Sleek grey colour adds a modern touch to yo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy