Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 600 mm x 100mm

Subtotal (1 unit)*

$99.62

(exc. GST)

$109.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.62

*price indicative

RS Stock No.:
258-712
Mfr. Part No.:
289905 XME0604CL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

600mm

For Use With

LV Switchgear

Width

100mm

Material

Plastic

Height

30mm

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Low Voltage switchgear specifically, designed for commercial and industrial applications, it features a spacious empty section cover, ideal for maintaining optimal performance within an enclosure. With its dimensions tailored to fit perfectly into standard building requirements, it ensures both functionality and ease of integration.

Compliance with RoHS standards ensures environmentally friendly operation

Compatibility with standard enclosure dimensions simplifies installation

Lightweight design facilitates easier handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy