Eaton APHL-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- RS Stock No.:
- 121-202
- Mfr. Part No.:
- 156900 APHL-L
- Brand:
- Eaton
Subtotal (1 unit)*
$119.80
(exc. GST)
$131.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.80 |
*price indicative
- RS Stock No.:
- 121-202
- Mfr. Part No.:
- 156900 APHL-L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover Plate | |
| Product Type | Holder | |
| Length | 215mm | |
| For Use With | Enclosure | |
| Width | 100mm | |
| Material | Plastic | |
| Height | 75mm | |
| Colour | Black | |
| Series | APHL-L | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover Plate | ||
Product Type Holder | ||
Length 215mm | ||
For Use With Enclosure | ||
Width 100mm | ||
Material Plastic | ||
Height 75mm | ||
Colour Black | ||
Series APHL-L | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Cover plate holder is designed to provide a secure and durable solution for your installation components. With a sleek black color and made from high quality plastic material, this mounting kit is a versatile addition to your xEnergy Basic series. Measuring at 215mm in length, 75mm in height, and 100mm in width, this product is lightweight yet sturdy, weighing only 0.4kg.
Product weight of 0.4kg for easy handling and installation
RoHS conform and ETIM 9.0 compliant for safety and quality assurance
Versatile mounting kit suitable for xEnergy Basic series components
Related links
- Eaton APH05-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- Eaton APHL05-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- Eaton APH-L Series Plastic Cover Plate for Use with Enclosure 75 mm x 215 mm x 100mm
- Eaton XVTL-EW-L Series Steel Accessory Kit for Use with Enclosure 75 mm x 215 mm x 100mm
- ABB ARIA Series Plastic Enclosure 170 mm x 215 mm x 315 mm
- ABB ARIA Series Plastic Enclosure 315 mm x 215 mm x 170 mm
- Eaton xEnergy Main Series Hinge Set 50 mm x 215 mm x 120mm
- RS PRO Through Bolt 20 x 215 mm x 215 mm 22 mm
