ABB ARIA Series Plastic Enclosure, IP66, 170 mm x 215 mm x 315 mm
- RS Stock No.:
- 253-1581
- Mfr. Part No.:
- 4TBA831025C0100
- Brand:
- ABB
Subtotal (1 unit)*
$255.84
(exc. GST)
$281.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.84 |
*price indicative
- RS Stock No.:
- 253-1581
- Mfr. Part No.:
- 4TBA831025C0100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure | |
| External Height | 170mm | |
| External Depth | 315mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Internal Mount Type | Surface | |
| External Width | 215mm | |
| Mounting plate | Yes | |
| Series | ARIA | |
| Standards/Approvals | Declaration of Conformity - CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure | ||
External Height 170mm | ||
External Depth 315mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Grey | ||
Internal Mount Type Surface | ||
External Width 215mm | ||
Mounting plate Yes | ||
Series ARIA | ||
Standards/Approvals Declaration of Conformity - CE | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
ABB ARIA Series Enclosure, 315mm External Height, 215mm External Width - 4TBA831025C0100
This enclosure is designed to offer robust protection for electrical equipment through its exceptional construction and protective features. With dimensions of 315mm in height, 215mm in width, and 170mm in depth, this plastic enclosure provides a durable solution for safeguarding circuit breakers and switches. It ensures reliability in various environments where safety and durability are paramount.
Features & Benefits
• IK08 rating ensures resistance to impact, enhancing durability
• Constructed from glass-fibre reinforced polyester for lightweight strength
• Key lock mechanism secures contents, offering added safety
• Surface mount design simplifies installation in various settings
• Self-extinguishing and halogen-free material reduces fire risk
Applications
• Ideal for installations requiring protection against harsh weather
• Suitable for housing electrical components in industrial settings
• Can be used in automation systems and electrical panels
• Designed for use in environments with high temperatures up to 70°C
How does the enclosure ensure protection from extreme weather conditions?
The enclosure's IP66 rating guarantees it is dust-tight and resistant to powerful water jets, making it suitable for outdoor applications where exposure to the elements is a concern.
What temperature limits should be taken into account when using this product?
This unit can withstand continuous temperatures of up to 70°C, making it versatile for various applications, even under peak conditions reaching 130°C.
Which locking mechanism is featured for securing the enclosure?
A key lock mechanism is incorporated, providing reliable security for contents housed within the unit, protecting valuable electrical components from unauthorised access.
Related links
- ABB ARIA Series Plastic Enclosure 170 mm x 315 mm x 415 mm
- ABB ARIA Series Plastic Enclosure 315 mm x 215 mm x 170 mm
- ABB ARIA Series Plastic Enclosure 190 mm x 315 mm x 415 mm
- ABB ARIA Series Plastic Enclosure 176 mm x 315 mm x 415 mm
- ABB ARIA Series Plastic Enclosure 250 mm x 415 mm x 615 mm
- ABB ARIA Series Plastic Enclosure 230 mm x 415 mm x 615 mm
- ABB ARIA Series Plastic Enclosure 270 mm x 535 mm x 735 mm
- ABB ARIA Series Plastic Enclosure 320 mm x 635 mm x 835 mm