Eaton XPMMBA08 Series Steel Accessory Kit for Use with Enclosure 100.8 mm x 221 mm x 710mm
- RS Stock No.:
- 121-064
- Mfr. Part No.:
- 166697 XPMMBA08
- Brand:
- Eaton
Subtotal (1 unit)*
$134.78
(exc. GST)
$148.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.78 |
*price indicative
- RS Stock No.:
- 121-064
- Mfr. Part No.:
- 166697 XPMMBA08
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 221mm | |
| For Use With | Enclosure | |
| Width | 710mm | |
| Material | Steel | |
| Height | 100.8mm | |
| Colour | Grey | |
| Series | XPMMBA08 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 221mm | ||
For Use With Enclosure | ||
Width 710mm | ||
Material Steel | ||
Height 100.8mm | ||
Colour Grey | ||
Series XPMMBA08 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a high-quality product designed for efficient device mounting in a separation area with a width of 800mm. This steel cabinet enclosure with galvanized surface finishing offers ample space for electrical components, ensuring optimal safety and functionality.
Modular spacing of 125mm allows for flexibility in enclosure building
Suitable for enclosure building width of 800mm and depth of 600mm
Stainless steel colour with a sleek design adds a modern touch to any setting
Constructed as an assembly kit for eas
Related links
- Eaton XPMMBA10 Series Steel Accessory Kit for Use with Enclosure 100.8 mm x 221 mm x 910mm
- Eaton XPMMBA06 Series Steel Accessory Kit for Use with Enclosure 100.8 mm x 221 mm x 510mm
- Eaton XPFMMR08 Series Steel Accessory Kit for Use with Enclosure 14 mm x 307 mm x 710mm
- Eaton XP2N4F-R-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XPN4W-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XPN4F-D-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XPN4F-R-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XP2N4W-R-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 351 mm x 710mm
