Eaton XPMMBA10 Series Steel Accessory Kit for Use with Enclosure 100.8 mm x 221 mm x 910mm
- RS Stock No.:
- 121-065
- Mfr. Part No.:
- 166698 XPMMBA10
- Brand:
- Eaton
Subtotal (1 unit)*
$159.47
(exc. GST)
$175.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.47 |
*price indicative
- RS Stock No.:
- 121-065
- Mfr. Part No.:
- 166698 XPMMBA10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 221mm | |
| For Use With | Enclosure | |
| Width | 910mm | |
| Material | Steel | |
| Height | 100.8mm | |
| Colour | Grey | |
| Series | XPMMBA10 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 221mm | ||
For Use With Enclosure | ||
Width 910mm | ||
Material Steel | ||
Height 100.8mm | ||
Colour Grey | ||
Series XPMMBA10 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed for easy device and component mounting with a separation area of 1000mm. Suitable for enclosure building width of 1000mm and depth of 800mm, this steel switchgear features a galvanized finish and stainless steel colour.
Internal separation forms 3a and 4a for efficient organization
Facilitates convenient mounting of devices and components
Provides ample space for enclosure building
Durable construction with a modern aesthetic
Compliant with global standards for envi
Related links
- Eaton XPMMBA08 Series Steel Accessory Kit for Use with Enclosure 100.8 mm x 221 mm x 710mm
- Eaton XPMMBA06 Series Steel Accessory Kit for Use with Enclosure 100.8 mm x 221 mm x 510mm
- Eaton XP2N4F-DV-MCB10 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 910mm
- Eaton XP2N4W-MCB10 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 910mm
- Eaton XP2N4W-R-MCB10 Series Steel Partition for Use with Enclosure 60.5 mm x 351 mm x 910mm
- RS PRO White ESD-Safe Mat Cleanroom, 910 mm x 910mm x 1.65 mm
- RS PRO Blue ESD-Safe Mat Cleanroom, 910 mm x 910mm x 1.65 mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 221 mm x 221 mm x 267mm
